
2064610204 | |
|---|---|
DigiKey Part Number | 900-2064610204-ND |
Manufacturer | |
Manufacturer Product Number | 2064610204 |
Description | MICROFIT+ DR RCPT 2CKT POL-E YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610204 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250200 | Molex | 75 709 | WM1783-ND | 7,14000 Kč | Parametric Equivalent |
| 0430250208 | Molex | 6 636 | WM16162-ND | 8,61000 Kč | Parametric Equivalent |
| 2064610202 | Molex | 3 820 | 900-2064610202-ND | 9,45000 Kč | Parametric Equivalent |
| 2064610203 | Molex | 1 522 | 900-2064610203-ND | 10,08000 Kč | Parametric Equivalent |
| ECM302502RW | E-Switch | 120 | 141-ECM302502RW-ND | 71,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,31520 Kč | 207,88 Kč |
| 50 | 7,92040 Kč | 396,02 Kč |
| 100 | 7,54040 Kč | 754,04 Kč |
| 250 | 7,06792 Kč | 1 766,98 Kč |
| 500 | 6,73028 Kč | 3 365,14 Kč |
| 1 000 | 6,40880 Kč | 6 408,80 Kč |
| 2 500 | 6,00728 Kč | 15 018,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











