
ECM302502RW | |
|---|---|
DigiKey Part Number | 141-ECM302502RW-ND |
Manufacturer | |
Manufacturer Product Number | ECM302502RW |
Description | ESW WIRED CONNECTOR, 2 POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECM302502RW Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 20 | 56,76800 Kč | 1 135,36 Kč |
| 40 | 53,57125 Kč | 2 142,85 Kč |
| 60 | 51,78800 Kč | 3 107,28 Kč |
| 100 | 49,64350 Kč | 4 964,35 Kč |
| 260 | 45,96785 Kč | 11 951,64 Kč |
| 500 | 43,71532 Kč | 21 857,66 Kč |
| 1 000 | 41,56386 Kč | 41 563,86 Kč |
| 5 000 | 37,46211 Kč | 187 310,55 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

