
2064610202 | |
|---|---|
DigiKey Part Number | 900-2064610202-ND |
Manufacturer | |
Manufacturer Product Number | 2064610202 |
Description | MICROFIT+ DR RCPT 2CKT POL-C RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610202 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250200 | Molex | 75 709 | WM1783-ND | 7,14000 Kč | Parametric Equivalent |
| 0430250208 | Molex | 6 636 | WM16162-ND | 8,61000 Kč | Parametric Equivalent |
| 2064610203 | Molex | 1 522 | 900-2064610203-ND | 10,08000 Kč | Parametric Equivalent |
| 2064610204 | Molex | 3 129 | 900-2064610204-ND | 10,50000 Kč | Parametric Equivalent |
| ECM302502RW | E-Switch | 120 | 141-ECM302502RW-ND | 71,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 50 | 7,20660 Kč | 360,33 Kč |
| 100 | 6,86210 Kč | 686,21 Kč |
| 250 | 6,43128 Kč | 1 607,82 Kč |
| 500 | 6,12344 Kč | 3 061,72 Kč |
| 1 000 | 5,83093 Kč | 5 830,93 Kč |
| 2 500 | 5,46578 Kč | 13 664,45 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











