
2159220221 | |
|---|---|
DigiKey Part Number | 23-2159220221-ND |
Manufacturer | |
Manufacturer Product Number | 2159220221 |
Description | MICROFIT+ DR PLUG 2CKT HF POL-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220221 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,68520 Kč | 192,13 Kč |
| 50 | 7,32000 Kč | 366,00 Kč |
| 100 | 6,96920 Kč | 696,92 Kč |
| 250 | 6,53120 Kč | 1 632,80 Kč |
| 500 | 6,21918 Kč | 3 109,59 Kč |
| 1 000 | 5,92186 Kč | 5 921,86 Kč |
| 2 500 | 5,55095 Kč | 13 877,38 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










