PowerTube Connector Series
TE Connectivity’s connectors are modular and scalable with 180° and 90° orientations and up to three positions per connector
TE Connectivity’s (TE) PowerTube connector series is the right choice for high-power applications in hybrid and electric industrial and commercial vehicles. It is built to handle large electrical loads up to 580 A continuous current and 1,000 V and is available in multiple wire sizes between 35 mm² to 150 mm². These modular and scalable connectors are manufactured to adapt to specific designs and hold up to intense environmental demands.
Benefits
- Performs in harsh environments with IP6K9K rating and ISO 16750-3 profile vibration performance
- Additional connection security is provided by connector position assurance (CPA) and high-voltage interlock loop (HVIL) for each pin
- Circular 360° shielding provides excellent EMI protection
- The cube-shaped bus bar enables multiple screw orientations for easier tool access
- Both 180° and 90° headers use the same size interface on the aggregate
- Unshielded (48 V) and shielded (high-voltage) systems can be serviced with the same connector system
- Modular design helps reduce inventory cost
- Circular connector design enables simplified routing
- Decreases complexity of assembly and reduced number of components
- Single connector design enables improved serviceability in the field
Mechanical Connector Specifications
- Terminal sizes: 10 mm round pin (HVP-HD 1000 series) and 14 mm round pin (HVP-HD 1400 series)
- Wire sizes: 35 mm², 50 mm², and 70 mm² (HVP-HD 1000 series); 70 mm², 95 mm², 120 mm², and 150 mm² (HVP-HD 1400 series)
- Sealing: IP67, IP6K9K, and IPX8
- Vibration: ISO 16750-3 profile 7 and profile 9
Electrical Connector Specifications
- Voltage rating: up to 1,000 V
- Current rating: up to 300 A (HVP-HD 1000 series); up to 580 A (HVP-HD 1400 series)
- Dielectric strength: 4,000 VDC, 5,500 m altitude
- E-motors
- Inverters
- Battery packs
- Main PDU
- High-power auxiliaries
- Charging systems
- Trucks
- Buses
- Agriculture
- Construction
PowerTube Connector Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2394085-5 | PRE-ASSY,FINGER ACCESS,CODE E | 41 - Immediate | $426.19 | View Details |
![]() | ![]() | 2394085-6 | PRE-ASSY,FINGER ACCESS,CODE F | 110 - Immediate | $426.19 | View Details |
![]() | ![]() | 2394085-8 | PRE-ASSY,FINGER ACCESS,CODE H | 126 - Immediate | $426.19 | View Details |
![]() | ![]() | 2394085-4 | PRE-ASSY,FINGER ACCESS,CODE D | 152 - Immediate | $426.19 | View Details |
![]() | ![]() | 2394085-3 | PRE-ASSY,FINGER ACCESS,CODE C | 180 - Immediate | $426.19 | View Details |
![]() | ![]() | 2394085-1 | PRE-ASSY,FINGER ACCESS,CODE A | 124 - Immediate | $426.19 | View Details |
![]() | ![]() | 2394085-7 | PRE-ASSY,FINGER ACCESS,CODE G | 91 - Immediate | $426.19 | View Details |
![]() | ![]() | 4-2394060-2 | 1POS,HVP1000,ASSY,180DEG,COD B | 35 - Immediate | $1,220.99 | View Details |
![]() | ![]() | 8-2394060-3 | 1POS,HVP1000,ASSY,180DEG,COD C | 48 - Immediate | $1,185.43 | View Details |
![]() | ![]() | 4-2394060-3 | 1POS,HVP1000,ASSY,180DEG,COD C | 48 - Immediate | $1,185.43 | View Details |
![]() | ![]() | 2394060-1 | 1POS,PIN DIA 10.0,HDR ASSY,180DE | 12 - Immediate | $1,220.99 | View Details |
![]() | ![]() | 2394060-2 | 1POS,PIN DIA 10.0,HDR ASSY,180DE | 19 - Immediate | $1,220.99 | View Details |
![]() | ![]() | 4-2394060-1 | 1POS,HVP1000,ASSY,180DEG,COD A | 36 - Immediate | $1,185.43 | View Details |
![]() | ![]() | 2394060-3 | 1POS,PIN DIA 10,HDR ASS,180D,UNS | 42 - Immediate | $1,220.99 | View Details |
![]() | ![]() | 4-2394070-3 | 1POS,HVP1000,ASSY,90DEG,COD C | 30 - Immediate | $1,644.87 | View Details |
![]() | ![]() | 4-2394070-2 | 1POS,HVP1000,ASSY,90DEG,COD B | 31 - Immediate | $1,644.87 | View Details |
![]() | ![]() | 2394070-2 | 1POS,HVP1000,ASSY,90DEG,COD B | 17 - Immediate | $1,644.87 | View Details |
![]() | ![]() | 8-2394070-1 | 1POS,HVP1000,ASSY,90DEG,COD A | 26 - Immediate | $1,694.22 | View Details |
![]() | ![]() | 2394070-3 | 1POS,HVP1000,ASSY,90DEG,COD C | 30 - Immediate | $1,668.02 | View Details |
![]() | ![]() | 2394070-1 | 1POS,HVP1000,ASSY,90DEG,COD A | 16 - Immediate | $1,694.22 | View Details |