



2394085-3 | |
|---|---|
DigiKey Part Number | 1734-2394085-3-ND |
Manufacturer | |
Manufacturer Product Number | 2394085-3 |
Description | PRE-ASSY,FINGER ACCESS,CODE C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2394085-3 Models |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Terminal Type Busbar Receptacle Plug |
Series | Termination Crimp |
Packaging Box | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,19000 Kč | 426,19 Kč |
| 10 | 362,23700 Kč | 3 622,37 Kč |
| 30 | 335,20633 Kč | 10 056,19 Kč |
| 60 | 319,21367 Kč | 19 152,82 Kč |
| 120 | 303,98533 Kč | 36 478,24 Kč |
| 270 | 287,09578 Kč | 77 515,86 Kč |
| 510 | 274,51371 Kč | 140 001,99 Kč |
| Unit Price without VAT: | 426,19000 Kč |
|---|---|
| Unit Price with VAT: | 515,68990 Kč |




