1 Position Housing Connector Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2394085-2

DigiKey Part Number
1734-2394085-2-ND
Manufacturer
Manufacturer Product Number
2394085-2
Description
PRE-ASSY,FINGER ACCESS,CODE B
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
2394085-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Receptacle
Manufacturer
TE Connectivity Deutsch Connectors
Number of Positions
1
Packaging
Bulk
Stacking Direction
Circular
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Style
Housing
Color
Natural
Terminal Type
Crimp on Receptacle
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1426,19000 Kč426,19 Kč
10362,23700 Kč3 622,37 Kč
30335,20633 Kč10 056,19 Kč
60319,21367 Kč19 152,82 Kč
120303,98533 Kč36 478,24 Kč
270287,09578 Kč77 515,86 Kč
510274,51371 Kč140 001,99 Kč
Manufacturers Standard Package
Unit Price without VAT:426,19000 Kč
Unit Price with VAT:515,68990 Kč