Terminal Female, Receptacle (Socket) Connector Solder 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2383445-3

DigiKey Part Number
1734-2383445-3-ND
Manufacturer
Manufacturer Product Number
2383445-3
Description
DIA 10MM,TERMINAL,FAM SLD/UNSLD,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Solder 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity Deutsch Connectors
Terminal Type
Female, Receptacle (Socket)
Series
Termination
Solder
Packaging
Box
Wire Gauge
2/0 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1590,95000 Kč590,95 Kč
10502,31600 Kč5 023,16 Kč
44452,45682 Kč19 908,10 Kč
88430,87557 Kč37 917,05 Kč
132418,73462 Kč55 272,97 Kč
264398,77015 Kč105 275,32 Kč
528379,76422 Kč200 515,51 Kč
Manufacturers Standard Package
Unit Price without VAT:590,95000 Kč
Unit Price with VAT:715,04950 Kč