Terminal Busbar Receptacle Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Busbar Receptacle Plug Connector Crimp
2394085-8_secondary
2394085-8_third

2394085-8

DigiKey Part Number
1734-2394085-8-ND
Manufacturer
Manufacturer Product Number
2394085-8
Description
PRE-ASSY,FINGER ACCESS,CODE H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Busbar Receptacle Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2394085-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity Deutsch Connectors
Terminal Type
Busbar Receptacle Plug
Series
Termination
Crimp
Packaging
Box
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1426,19000 Kč426,19 Kč
10362,23700 Kč3 622,37 Kč
30335,20633 Kč10 056,19 Kč
60319,21367 Kč19 152,82 Kč
120303,98533 Kč36 478,24 Kč
270287,09578 Kč77 515,86 Kč
510274,51371 Kč140 001,99 Kč
Manufacturers Standard Package
Unit Price without VAT:426,19000 Kč
Unit Price with VAT:515,68990 Kč