
4-2394070-3 | |
|---|---|
DigiKey Part Number | 1734-4-2394070-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2394070-3 |
Description | 1POS,HVP1000,ASSY,90DEG,COD C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Terminal Type Male, Pin (Plug) |
Series | Termination Screw |
Packaging Box | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,87000 Kč | 1 644,87 Kč |
| 12 | 1 380,23417 Kč | 16 562,81 Kč |
| 36 | 1 277,37611 Kč | 45 985,54 Kč |
| 60 | 1 232,20900 Kč | 73 932,54 Kč |
| 108 | 1 182,22102 Kč | 127 679,87 Kč |
| Unit Price without VAT: | 1 644,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 990,29270 Kč |

