



8-2394060-3 | |
|---|---|
DigiKey Part Number | 1734-8-2394060-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-2394060-3 |
Description | 1POS,HVP1000,ASSY,180DEG,COD C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 8-2394060-3 Models |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Terminal Type Male, Pin (Plug) |
Series | Termination Screw |
Packaging Box | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,43000 Kč | 1 185,43 Kč |
| 12 | 994,68583 Kč | 11 936,23 Kč |
| 36 | 920,53861 Kč | 33 139,39 Kč |
| 60 | 887,98550 Kč | 53 279,13 Kč |
| 108 | 851,95296 Kč | 92 010,92 Kč |
| 252 | 802,58917 Kč | 202 252,47 Kč |
| Unit Price without VAT: | 1 185,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,37030 Kč |

