
4-2394060-2 | |
|---|---|
DigiKey Part Number | 1734-4-2394060-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2394060-2 |
Description | 1POS,HVP1000,ASSY,180DEG,COD B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 4-2394060-2 Models |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Terminal Type Male, Pin (Plug) |
Series | Termination Screw |
Packaging Box | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,99000 Kč | 1 220,99 Kč |
| 12 | 1 024,52667 Kč | 12 294,32 Kč |
| 36 | 948,15472 Kč | 34 133,57 Kč |
| 60 | 914,62500 Kč | 54 877,50 Kč |
| 108 | 877,51157 Kč | 94 771,25 Kč |
| 252 | 826,66683 Kč | 208 320,04 Kč |
| Unit Price without VAT: | 1 220,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,39790 Kč |



