Terminal Male, Pin (Plug) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Male, Pin (Plug) Connector Screw
2394070-1_secondary
2394070-1_third

2394070-1

DigiKey Part Number
1734-2394070-1-ND
Manufacturer
Manufacturer Product Number
2394070-1
Description
1POS,HVP1000,ASSY,90DEG,COD A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
2394070-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity Deutsch Connectors
Terminal Type
Male, Pin (Plug)
Series
Termination
Screw
Packaging
Box
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 694,22000 Kč1 694,22 Kč
121 421,64167 Kč17 059,70 Kč
361 315,69750 Kč47 365,11 Kč
601 269,17533 Kč76 150,52 Kč
1081 217,68769 Kč131 510,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 694,22000 Kč
Unit Price with VAT:2 050,00620 Kč