AMPSEAL 16 Connectors with MATE-AX

TE's easy-to-use, flexible design utilizes automotive-standard coaxial cable and meets a wide range of communication protocols

Image of TE Connectivity Deutsch ICT's AMPSEAL 16 Connectors with MATE-AX TE Connectivity’s (TE) AMPSEAL 16 connectors with MATE-AX coaxial terminals deliver an analog signal of up to 6 GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. Their easy-to-use, flexible design utilizes widely available automotive-standard coaxial cable and supports a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE.

The integration of a family seal into the housing design not only eases assembly but can also reduce manufacturing and service costs by eliminating expensive heat-shrink tubing and time-consuming application. This product family meets all the vibration, mechanical shock, and temperature requirements of rugged vehicles by utilizing the proven design of AMPSEAL 16 housings along with the superior signal performance of MATE-AX miniature coaxial terminals.

Benefits

  • Utilizes standard 50 Ω RTK031, RG174 coaxial cable
  • Simple latch-and-lock design for ease of connector mating
  • Supports a wide range of communication protocols with a 15 m link and two in-line connections
  • Integrated family seal helps eliminate the use of expensive heat-shrink tubing and the associated time-consuming application
  • Housing design features a locking CPA latch and a primary latch reinforcement (PLR) to help confirm contact positioning and to avoid misalignment
  • Vibration and mechanical shock resistance
  • IP67/IP69K (with backshell) dust and water protection
Applications
  • In-cabin applications motor control unit (MCU)
    • ADAS controllers
    • Cameras
    • Displays
    • Telemetry units
    • V2X
    • Antennas
    • RADAR/LiDAR systems
    • Infotainment
  • Chassis applications
    • Cameras
    • Telemetry units
    • Antennas
    • RADAR/LiDAR systems
    • GPS
    • Displays
    • Sealed controllers

AMPSEAL 16 Connectors with MATE-AX

ImageManufacturer Part NumberDescriptionConnector TypeContact TypeAvailable QuantityPriceView Details
CAP PIN ASSY, 4P, W2W, SEALED CO2338211-1CAP PIN ASSY, 4P, W2W, SEALED COPlugMale Pin60 - Immediate$131.39View Details
CAP PIN ASSY, 4P, FLANGE, SEALED2339729-1CAP PIN ASSY, 4P, FLANGE, SEALEDPlugMale Pin0 - Immediate$215.85View Details
1POS,PIN DIA 2.5,HDR ASSY,180DEG2355844-11POS,PIN DIA 2.5,HDR ASSY,180DEGHeaderMale Pin63 - Immediate$247.55View Details
4P,COAX,HDR ASSY,180DEG,COD A,SH2356408-14P,COAX,HDR ASSY,180DEG,COD A,SHHeaderMale Pin162 - Immediate$742.46View Details
COAX CBL MINI TO MINI 3.3'2362355-2COAX CBL MINI TO MINI 3.3'Mini Coaxial to Mini CoaxialMini Coaxial Jack169 - Immediate$205.84View Details
COAX CBL MINI TO MINI 9.8'2362355-4COAX CBL MINI TO MINI 9.8'Mini Coaxial to Mini CoaxialMini Coaxial Jack0 - Immediate$541.11View Details
COAX CBL MINI TO MINI 16.4'2362355-5COAX CBL MINI TO MINI 16.4'Mini Coaxial to Mini CoaxialMini Coaxial Jack0 - Immediate$367.33View Details
COAX CBL MINI TO MINI 3.3'2362356-2COAX CBL MINI TO MINI 3.3'Mini Coaxial to Mini CoaxialMini Coaxial Jack8 - Immediate$208.14View Details
COAX CBL MINI TO MINI 9.8'2362356-4COAX CBL MINI TO MINI 9.8'Mini Coaxial to Mini CoaxialMini Coaxial Jack0 - Immediate$544.98View Details
COAX CBL MINI TO MINI 16.4'2362356-5COAX CBL MINI TO MINI 16.4'Mini Coaxial to Mini CoaxialMini Coaxial Jack0 - Immediate$365.39View Details
Published: 2023-03-22