2338211-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2338211-1
2338211-1
2338211-1

2338211-1

DigiKey Part Number
1734-2338211-1-ND
Manufacturer
Manufacturer Product Number
2338211-1
Description
CAP PIN ASSY, 4P, W2W, SEALED CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Green 0.209" (5.30mm)
Datasheet
 Datasheet
EDA/CAD Models
2338211-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.209" (5.30mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Green
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,88000 Kč121,88 Kč
10103,54500 Kč1 035,45 Kč
2597,05720 Kč2 426,43 Kč
5092,41800 Kč4 620,90 Kč
20883,57356 Kč17 383,30 Kč
41679,58671 Kč33 108,07 Kč
62477,34357 Kč48 262,39 Kč
1 04074,60809 Kč77 592,41 Kč
2 70469,74961 Kč188 602,95 Kč
Manufacturers Standard Package
Unit Price without VAT:121,88000 Kč
Unit Price with VAT:147,47480 Kč