
2362356-4 | |
|---|---|
DigiKey Part Number | 1734-2362356-4-ND |
Manufacturer | |
Manufacturer Product Number | 2362356-4 |
Description | COAX CBL MINI TO MINI 9.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
EDA/CAD Models | 2362356-4 Models |
Category | 2nd Connector Mini Coaxial Plug |
Manufacturer TE Connectivity Deutsch Connectors | 2nd Contact Gender Male |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 118.1" (3.0m) 9.8' |
Style Mini Coaxial to Mini Coaxial | Cable Type RTK 031 |
1st Connector Mini Coaxial Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Operating Temperature -40°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,98000 Kč | 544,98 Kč |
| 10 | 463,17700 Kč | 4 631,77 Kč |
| 25 | 434,16880 Kč | 10 854,22 Kč |
| 50 | 413,45660 Kč | 20 672,83 Kč |
| 200 | 374,95805 Kč | 74 991,61 Kč |
| 400 | 357,08463 Kč | 142 833,85 Kč |
| 600 | 347,02858 Kč | 208 217,15 Kč |
| Unit Price without VAT: | 544,98000 Kč |
|---|---|
| Unit Price with VAT: | 659,42580 Kč |

