


2362356-5 | |
|---|---|
DigiKey Part Number | 1734-2362356-5-ND |
Manufacturer | |
Manufacturer Product Number | 2362356-5 |
Description | COAX CBL MINI TO MINI 16.4' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
EDA/CAD Models | 2362356-5 Models |
Category | 2nd Connector Mini Coaxial Plug |
Manufacturer TE Connectivity Deutsch Connectors | 2nd Contact Gender Male |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 196.9" (5.0m) 16.4' |
Style Mini Coaxial to Mini Coaxial | Cable Type RTK 031 |
1st Connector Mini Coaxial Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Operating Temperature -40°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,39000 Kč | 365,39 Kč |
| 10 | 310,44600 Kč | 3 104,46 Kč |
| 30 | 287,28900 Kč | 8 618,67 Kč |
| 60 | 273,58050 Kč | 16 414,83 Kč |
| 120 | 260,52717 Kč | 31 263,26 Kč |
| 270 | 246,05081 Kč | 66 433,72 Kč |
| 510 | 235,26676 Kč | 119 986,05 Kč |
| Unit Price without VAT: | 365,39000 Kč |
|---|---|
| Unit Price with VAT: | 442,12190 Kč |

