
2362356-2 | |
|---|---|
DigiKey Part Number | 1734-2362356-2-ND |
Manufacturer | |
Manufacturer Product Number | 2362356-2 |
Description | COAX CBL MINI TO MINI 3.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mini Coaxial Plug |
Manufacturer TE Connectivity Deutsch Connectors | 2nd Contact Gender Male |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style Mini Coaxial to Mini Coaxial | Cable Type RTK 031 |
1st Connector Mini Coaxial Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Operating Temperature -40°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 176,87500 Kč | 1 768,75 Kč |
| 25 | 165,79280 Kč | 4 144,82 Kč |
| 50 | 157,87620 Kč | 7 893,81 Kč |
| 150 | 146,10113 Kč | 21 915,17 Kč |
| 300 | 139,13190 Kč | 41 739,57 Kč |
| 600 | 132,49673 Kč | 79 498,04 Kč |
| 1 050 | 127,37328 Kč | 133 741,94 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |


