



2355844-1 | |
|---|---|
DigiKey Part Number | 1734-2355844-1-ND |
Manufacturer | |
Manufacturer Product Number | 2355844-1 |
Description | 1POS,PIN DIA 2.5,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Header Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2355844-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 204,91900 Kč | 2 049,19 Kč |
| 25 | 192,08120 Kč | 4 802,03 Kč |
| 60 | 180,57233 Kč | 10 834,34 Kč |
| 120 | 171,95608 Kč | 20 634,73 Kč |
| 300 | 161,19673 Kč | 48 359,02 Kč |
| 540 | 154,65494 Kč | 83 513,67 Kč |
| 1 020 | 147,87635 Kč | 150 833,88 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |


