Magnetic Modular Jacks
TE Connectivity (TE) modular jacks have integrated magnetics for higher EMI shielding
TE Connectivity (TE) modular jacks with integrated magnetics offer a highly integrated connectivity solution from the cable to the physical layer for Ethernet network solutions. Integrating the magnetics into the jack allows for higher electromagnetic interference (EMI) shielding, increasing reliability to the connection and signal. Additionally, integrating power over Ethernet (PoE) allows for remote powering of peripherals directly over the Ethernet line.
Benefits
- Useful for heavy-duty industrial applications due to an extended temperature range and robust construction
- Integrated magnetics allows for higher EMI shielding, creating more reliable connections and reducing signal degradation
- PoE features allow for not only signal connection but also power, suiting a wide variety of peripherals and ancillary devices
- Useful for networking, datacenters, medical, and industrial applications utilizing Ethernet networking and connectivity solutions
Features
- Extended temperature range: -40°C to +85°C
- Supports PoE standard IEEE 802.3at
- Compact design on PCB saves space while providing integrated magnetics and PoE
- Designs capable of 1GBT, 2.5GBT, 5GBT, and 10GBT meet a wide variety of data transfer requirements
Magnetic Modular Jacks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2489102-2 | CONN JACK 1PORT PCB | 138 - Immediate | $146.78 | View Details |
![]() | ![]() | 2489085-4 | CONN JACK 1PORT PCB | 1836 - Immediate | $156.44 | View Details |
![]() | ![]() | 2489120-1 | CONN JACK 1PORT PCB | 2200 - Immediate | $164.83 | View Details |
![]() | ![]() | 2489116-1 | CONN JACK 1PORT PCB | 1988 - Immediate | $166.30 | View Details |
![]() | ![]() | 2489011-1 | CONN JACK 1PORT PCB | 435 - Immediate | $170.92 | View Details |
![]() | ![]() | 2489117-2 | CONN JACK 1PORT PCB | 2200 - Immediate | $179.32 | View Details |
![]() | ![]() | 2489107-1 | CONN JACK 1PORT PCB | 440 - Immediate | $207.46 | View Details |
![]() | ![]() | 2489103-1 | CONN JACK 1PORT PCB | 432 - Immediate | $225.31 | View Details |
![]() | ![]() | 2489108-1 | CONN JACK 1PORT PCB | 422 - Immediate | $225.31 | View Details |
![]() | ![]() | 2489084-1 | CONN JACK 1PORT PCB | 127 - Immediate | $260.80 | View Details |
![]() | ![]() | 2489115-2 | CONN JACK 1PORT PCB | 257 - Immediate | $283.26 | View Details |
![]() | ![]() | 2489079-1 | CONN JACK 1PORT PCB | 652 - Immediate | $290.82 | View Details |
![]() | ![]() | 2489048-1 | CONN JACK 1PORT PCB | 600 - Immediate | $328.62 | View Details |