



2489048-1 | |
|---|---|
DigiKey Part Number | 17-2489048-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489048-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2489048-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.476" (12.09mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,13000 Kč | 335,13 Kč |
| 10 | 284,77500 Kč | 2 847,75 Kč |
| 25 | 266,93480 Kč | 6 673,37 Kč |
| 50 | 254,19340 Kč | 12 709,67 Kč |
| 100 | 242,06490 Kč | 24 206,49 Kč |
| 250 | 226,92120 Kč | 56 730,30 Kč |
| 500 | 216,10260 Kč | 108 051,30 Kč |
| 1 000 | 205,80329 Kč | 205 803,29 Kč |
| Unit Price without VAT: | 335,13000 Kč |
|---|---|
| Unit Price with VAT: | 405,50730 Kč |





