1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
2489079-1
2489079-1

2489079-1

DigiKey Part Number
17-2489079-1-ND
Manufacturer
Manufacturer Product Number
2489079-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2489079-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.445" (11.30mm)
LED Color
Green - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1296,70000 Kč296,70 Kč
10252,08100 Kč2 520,81 Kč
25236,29480 Kč5 907,37 Kč
60222,13783 Kč13 328,27 Kč
120211,53733 Kč25 384,48 Kč
300198,30440 Kč59 491,32 Kč
540190,25587 Kč102 738,17 Kč
1 020181,91906 Kč185 557,44 Kč
Manufacturers Standard Package
Unit Price without VAT:296,70000 Kč
Unit Price with VAT:359,00700 Kč