



2489084-1 | |
|---|---|
DigiKey Part Number | 17-2489084-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489084-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2489084-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 226,10600 Kč | 2 261,06 Kč |
| 25 | 211,93720 Kč | 5 298,43 Kč |
| 60 | 199,23950 Kč | 11 954,37 Kč |
| 120 | 189,73267 Kč | 22 767,92 Kč |
| 300 | 177,86147 Kč | 53 358,44 Kč |
| 540 | 170,64219 Kč | 92 146,78 Kč |
| 1 020 | 163,16455 Kč | 166 427,84 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |







