


G10-1GHT-012E | |
|---|---|
DigiKey Part Number | 5923-G10-1GHT-012E-ND |
Manufacturer | |
Manufacturer Product Number | G10-1GHT-012E |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | G10-1GHT-012E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.448" (11.38mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 173,31700 Kč | 1 733,17 Kč |
| 25 | 162,45720 Kč | 4 061,43 Kč |
| 60 | 152,72200 Kč | 9 163,32 Kč |
| 120 | 145,43217 Kč | 17 451,86 Kč |
| 300 | 136,33160 Kč | 40 899,48 Kč |
| 540 | 130,79809 Kč | 70 630,97 Kč |
| 1 020 | 125,06532 Kč | 127 566,63 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |




