



2488942-2 | |
|---|---|
DigiKey Part Number | 17-2488942-2-ND |
Manufacturer | |
Manufacturer Product Number | 2488942-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2488942-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 155,80500 Kč | 1 558,05 Kč |
| 25 | 146,04520 Kč | 3 651,13 Kč |
| 50 | 139,06980 Kč | 6 953,49 Kč |
| 100 | 132,43230 Kč | 13 243,23 Kč |
| 250 | 124,14352 Kč | 31 035,88 Kč |
| 500 | 118,22210 Kč | 59 111,05 Kč |
| 1 000 | 112,58540 Kč | 112 585,40 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |







