1 Port RJ45 Through Hole 5G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 5G Base-T, AutoMDIX
2489103-1
2489103-1

2489103-1

DigiKey Part Number
17-2489103-1-ND
Manufacturer
Manufacturer Product Number
2489103-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 5G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2489103-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
5G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Orange, Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
10195,23900 Kč1 952,39 Kč
40177,03425 Kč7 081,37 Kč
80168,58250 Kč13 486,60 Kč
120163,82817 Kč19 659,38 Kč
280154,32629 Kč43 211,36 Kč
520147,73667 Kč76 823,07 Kč
1 000141,08388 Kč141 083,88 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč