



2489102-2 | |
|---|---|
DigiKey Part Number | 17-2489102-2-ND |
Manufacturer | |
Manufacturer Product Number | 2489102-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2489102-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.446" (11.35mm) | |
LED Color | Orange, Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 127,20600 Kč | 1 272,06 Kč |
| 25 | 119,24360 Kč | 2 981,09 Kč |
| 60 | 112,09433 Kč | 6 725,66 Kč |
| 120 | 106,74333 Kč | 12 809,20 Kč |
| 300 | 100,06247 Kč | 30 018,74 Kč |
| 540 | 96,00013 Kč | 51 840,07 Kč |
| 1 020 | 91,79131 Kč | 93 627,14 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |

