



2489107-1 | |
|---|---|
DigiKey Part Number | 17-2489107-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489107-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2489107-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Orange, Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,74300 Kč | 1 797,43 Kč |
| 40 | 162,97600 Kč | 6 519,04 Kč |
| 80 | 155,19363 Kč | 12 415,49 Kč |
| 120 | 150,81817 Kč | 18 098,18 Kč |
| 280 | 142,07021 Kč | 39 779,66 Kč |
| 520 | 136,00323 Kč | 70 721,68 Kč |
| 1 000 | 129,87746 Kč | 129 877,46 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |





