New Product
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 2A 41V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG53012

DigiKey Part Number
5061-AG53012-ND
Manufacturer
Manufacturer Product Number
AG53012
Description
ISOLATED POE PD MODULE 12V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 2A 41V - 57V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated PoE (Power over Ethernet) Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
41V
Package / Case
10-SIP Module
Voltage - Input (Max)
57V
Size / Dimension
2.26" L x 0.68" W x 0.55" H (57.3mm x 17.4mm x 14.0mm)
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1246,73000 Kč246,73 Kč
10243,57700 Kč2 435,77 Kč
40241,47700 Kč9 659,08 Kč
120236,22925 Kč28 347,51 Kč
520230,97800 Kč120 108,56 Kč
1 040220,47900 Kč229 298,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,73000 Kč
Unit Price with VAT:298,54330 Kč