


AG9912-MTB | |
|---|---|
DigiKey Part Number | 5061-AG9912-MTB-ND |
Manufacturer | |
Manufacturer Product Number | AG9912-MTB |
Description | ISOLATED POE PD MODULE 12V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 36V - 57V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 12 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Size / Dimension 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) |
Voltage - Input (Max) 57V | Standard Number 60950-1 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 183,73300 Kč | 1 837,33 Kč |
| 50 | 178,48300 Kč | 8 924,15 Kč |
| 100 | 173,23350 Kč | 17 323,35 Kč |
| 500 | 167,98484 Kč | 83 992,42 Kč |
| 1 000 | 152,23655 Kč | 152 236,55 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |











