XCede® HD High-Density Backplane System

Samtec's XCede HD small form factor high-density backplane system is ideal for density-critical applications

Image of Samtec's XCede® HD High-Density Backplane System Samtec's XCede HD consists of signal, power, and keying/guidance modules for incredible design flexibility, combining a small form factor for significant board and system space savings. The system's modularity allows designers to create a fully custom backplane solution with optional power modules, guidance and keying, and side walls for increased durability. Featuring a staggered differential pin design, the ground pins mate first for hot-plugging to help prevent system downtime.

Resources

Features
  • Up to 84 differential pairs per linear inch
  • 1.80 mm column pitch
  • 3-pair, 4-pair, and 6-pair designs
  • 4, 6, or 8 columns
  • 12 to 48 pairs
  • Up to a 3.00 mm contact wipe on signal pins
  • Multiple signal/ground pin staging options
  • Integrated power, guidance and keying, and side wall options available
  • 85 Ω and 100 Ω options
  • Three levels of sequencing enable hot plugging
  • Cost-effective designs available for low-speed applications
Applications
  • Datacom
  • Computer/semiconductor
  • Instrumentation
  • Aerospace/defense
  • Industrial
  • Medical
  • Consumer
  • Auto/trans/telematics

XCede® HD High-Density Backplane System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER XCEDE 48POS PCBHDTM-4-06-1-S-VT-0-1CONN HEADER XCEDE 48POS PCB60 - Immediate$210.82View Details
CONN HEADER XCEDE 36POS PCBHDTM-3-06-1-S-VT-0-1CONN HEADER XCEDE 36POS PCB0 - Immediate$210.82View Details
CONN HEADER XCEDE 18PAIRHDTM-3-06-1-S-VT-5-R-2CONN HEADER XCEDE 18PAIR29 - Immediate
9984 - Factory Stock
$218.59View Details
CONN RCPT XCEDE 3PAIR PWR MODHPTS-3-S-D-VTCONN RCPT XCEDE 3PAIR PWR MOD85 - Immediate
10890 - Factory Stock
$295.02View Details
CONN RCPT XCEDE 4PAIR PWR MODHPTS-4-S-D-VTCONN RCPT XCEDE 4PAIR PWR MOD545 - Immediate
900 - Factory Stock
$369.35View Details
CONN RCPT XCEDE 48POS EDGE MNTHDTF-4-06-S-RA-LC-100CONN RCPT XCEDE 48POS EDGE MNT4 - Immediate
63 - Factory Stock
$299.22View Details
CONN RCPT XCEDE 6PAIR PWR MODHPTS-6-S-D-VTCONN RCPT XCEDE 6PAIR PWR MOD140 - Immediate
225 - Factory Stock
$393.50View Details
CONN RCPT XCEDE 36POS EDGE MNTHDTF-3-06-S-RA-LC-100CONN RCPT XCEDE 36POS EDGE MNT0 - Immediate$271.29View Details
CONN BACKPLANE HDR VERT 48PAIRHDTM-6-08-1-S-VT-0-1CONN BACKPLANE HDR VERT 48PAIR7 - Immediate
45 - Factory Stock
$329.04View Details
CONN BACKPLANE HDR VERT 24PAIRHDTM-3-08-1-S-VT-0-1CONN BACKPLANE HDR VERT 24PAIR0 - Immediate$212.08View Details
Published: 2022-06-10