
HPTS-4-S-D-VT | |
|---|---|
DigiKey Part Number | 612-HPTS-4-S-D-VT-ND |
Manufacturer | |
Manufacturer Product Number | HPTS-4-S-D-VT |
Description | CONN RCPT XCEDE 4PAIR PWR MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Blade Sockets Through Hole Black XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HPTS-4-S-D-VT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | XCede® | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 6 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 313,98300 Kč | 3 139,83 Kč |
| 25 | 294,31640 Kč | 7 357,91 Kč |
| 50 | 280,26460 Kč | 14 013,23 Kč |
| 100 | 266,89720 Kč | 26 689,72 Kč |
| 250 | 256,38560 Kč | 64 096,40 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |


