


HDTF-3-06-S-RA-LC-100 | |
|---|---|
DigiKey Part Number | SAM14998-ND |
Manufacturer | |
Manufacturer Product Number | HDTF-3-06-S-RA-LC-100 |
Description | CONN RCPT XCEDE 36POS EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTF-3-06-S-RA-LC-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | XCede® | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 244,62700 Kč | 2 446,27 Kč |
| 25 | 217,95920 Kč | 5 448,98 Kč |
| 50 | 177,85300 Kč | 8 892,65 Kč |
| 100 | 157,74750 Kč | 15 774,75 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |

