


HDTM-4-06-1-S-VT-0-1 | |
|---|---|
DigiKey Part Number | SAM15001-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-4-06-1-S-VT-0-1 |
Description | CONN HEADER XCEDE 48POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Blades Through Hole XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTM-4-06-1-S-VT-0-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | XCede® | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 190,03200 Kč | 1 900,32 Kč |
| 25 | 169,24400 Kč | 4 231,10 Kč |
| 50 | 138,16680 Kč | 6 908,34 Kč |
| 100 | 122,57580 Kč | 12 257,58 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |

