
HDTM-6-08-1-S-VT-0-1 | |
|---|---|
DigiKey Part Number | 612-HDTM-6-08-1-S-VT-0-1-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-6-08-1-S-VT-0-1 |
Description | CONN BACKPLANE HDR VERT 48PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Blades Through Hole Black XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTM-6-08-1-S-VT-0-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | XCede® | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | - | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,04000 Kč | 329,04 Kč |
| 10 | 304,89100 Kč | 3 048,91 Kč |
| 25 | 280,53320 Kč | 7 013,33 Kč |
| 50 | 243,78680 Kč | 12 189,34 Kč |
| 100 | 216,27940 Kč | 21 627,94 Kč |
| Unit Price without VAT: | 329,04000 Kč |
|---|---|
| Unit Price with VAT: | 398,13840 Kč |

