36 Connector Header, Male Blades Through Hole Black XCede®, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDTM-3-06-1-S-VT-5-R-2

DigiKey Part Number
612-HDTM-3-06-1-S-VT-5-R-2-ND
Manufacturer
Manufacturer Product Number
HDTM-3-06-1-S-VT-5-R-2
Description
CONN HEADER XCEDE 18PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Connector Header, Male Blades Through Hole Black XCede®, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
HDTM-3-06-1-S-VT-5-R-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
XCede®, Guide Right
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
-
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
18 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 9 984
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1218,59000 Kč218,59 Kč
10197,17100 Kč1 971,71 Kč
25175,54320 Kč4 388,58 Kč
50143,41640 Kč7 170,82 Kč
100128,71770 Kč12 871,77 Kč
500127,30038 Kč63 650,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:218,59000 Kč
Unit Price with VAT:264,49390 Kč