Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle XCede®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP-226769-01

DigiKey Part Number
612-BSP-226769-01-ND
Manufacturer
Manufacturer Product Number
BSP-226769-01
Description
XCEDE HD DAUGHTER CARD ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle XCede®
Datasheet
 Datasheet
EDA/CAD Models
BSP-226769-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
XCede®
Number of Positions
-
Number of Positions Loaded
-
Pitch
0.071" (1.80mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,49000 Kč641,49 Kč
10545,15000 Kč5 451,50 Kč
25511,01560 Kč12 775,39 Kč
50486,63700 Kč24 331,85 Kč
100468,78040 Kč46 878,04 Kč
Manufacturers Standard Package
Unit Price without VAT:641,49000 Kč
Unit Price with VAT:776,20290 Kč