36 Connector Header, Male Blades Through Hole XCede®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Connector Header, Male Blades Through Hole XCede®
XCede® HD - Samtec’s High-Density Backplane System

HDTM-3-06-1-S-VT-0-1

DigiKey Part Number
SAM15000-ND
Manufacturer
Manufacturer Product Number
HDTM-3-06-1-S-VT-0-1
Description
CONN HEADER XCEDE 36POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Connector Header, Male Blades Through Hole XCede®
Datasheet
 Datasheet
EDA/CAD Models
HDTM-3-06-1-S-VT-0-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
XCede®
Number of Positions
36
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
25182,68280 Kč4 567,07 Kč
50154,54520 Kč7 727,26 Kč
100112,33930 Kč11 233,93 Kč
50099,74050 Kč49 870,25 Kč
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč