ODU MINI-SNAP® IEC 60601-1 Compliant Metal Circular Connector

The ODU MINI-SNAP is available with inserts designed to fulfill compliance required by IEC 60601-1 (2 MOOP/2 MOPP) for maximum patient and operator protection

Image ODU MINI-SNAP® IEC 60601-1 Compliant Metal Circular Connector The ODU MINI-SNAP is a push-pull circular connector with robust metal housing, versatile configuration, keying options, and integrated cable assembly solutions.

The IEC 60601-1 medical standard requires the devices and their components to provide the maximum level of protection from electric shock for both patients and operators. The ODU MINI-SNAP portfolio includes inserts that are specifically designed to comply with the levels of user and patient protection prescribed by the IEC 60601-1 (2 MOOP/2 MOPP) standard, making them ideal for users looking for a circular connector with a metal housing for medical applications.

Features
  • Maximum protection against electrical shock (2 MOOP/2 MOPP)
  • Up to 500 autoclavable cycles
  • IP50 (ODU MINI-SNAP series L) or IP68 (ODU MINI-SNAP series K)
  • Robust metal housing
  • Advanced electromagnetic shielding capabilities
  • High mechanical resistance
  • Available in three sizes with a wide range of configuration options
  • Reverse‐gender options available
  • Rated current-carrying capacity: 7 A
  • Customized cable assemblies with silicone overmolding options
Applications
  • Heart-lung machines
  • Electric bone saws
  • Electric blankets
  • Electric wheelchairs
  • Intensive care systems

Panel Receptacles with Sockets - NFG2-000L

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PANEL RECEPTACLE, STY G1, SER L,G12LAC-P12NFG2-000LPANEL RECEPTACLE, STY G1, SER L,3 - Immediate$2,266.73View Details
PANEL RECEPTACLE, STY G1, SER L,G11LAC-P07NFG2-000LPANEL RECEPTACLE, STY G1, SER L,0 - Immediate$1,217.67View Details
PANEL RECEPTACLE, STY GK, SER L,GK2LAC-P12NFG2-000LPANEL RECEPTACLE, STY GK, SER L,0 - Immediate$2,445.85View Details
PANEL RECEPTACLE, STY GK, SER K,G32KAC-P12NFG2-000LPANEL RECEPTACLE, STY GK, SER K,0 - Immediate$2,361.23View Details
PANEL RECEPTACLE, STY GK, SER K,G31KAC-P07NFG2-000LPANEL RECEPTACLE, STY GK, SER K,3 - Immediate$1,556.37View Details
PANEL RECEPTACLE, STY G1, SER K,G12KAC-P12NFG2-000LPANEL RECEPTACLE, STY G1, SER K,2 - Immediate$2,809.11View Details
PANEL RECEPTACLE, STY GA, SER L,GA1LAC-P07NFG2-000LPANEL RECEPTACLE, STY GA, SER L,0 - Immediate$1,342.40View Details
PANEL RECEPTACLE, STY GK, SER L,GK1LAC-P07NFG2-000LPANEL RECEPTACLE, STY GK, SER L,0 - Immediate$1,350.59View Details
PANEL RECEPTACLE, STY GA, SER L,GA2LAC-P12NFG2-000LPANEL RECEPTACLE, STY GA, SER L,0 - Immediate$2,650.37View Details
PANEL RECEPTACLE, STY G5, SER L,G52LAC-P12NFG2-000LPANEL RECEPTACLE, STY G5, SER L,0 - Immediate$2,445.85View Details
PANEL RECEPTACLE, STY G4, SER K,G42KAC-P12NFG2-000LPANEL RECEPTACLE, STY G4, SER K,0 - Immediate$2,780.14View Details
PANEL RECEPTACLE, STY G5, SER L,G51LAC-P07NFG2-000LPANEL RECEPTACLE, STY G5, SER L,0 - Immediate$1,350.59View Details
PANEL RECEPTACLE, STY G1, SER K,G11KAC-P07NFG2-000LPANEL RECEPTACLE, STY G1, SER K,1 - Immediate$1,524.45View Details
PANEL RECEPTACLE, STY G4, SER K,G41KAC-P07NFG2-000LPANEL RECEPTACLE, STY G4, SER K,0 - Immediate$1,507.87View Details

Panel Receptacles with Sockets - NFH2-000L

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PANEL RECEPTACLE, STY GA, SER L,GA3LAC-P16NFH2-000LPANEL RECEPTACLE, STY GA, SER L,0 - Immediate$3,215.84View Details
PANEL RECEPTACLE, STY G5, SER L,G53LAC-P16NFH2-000LPANEL RECEPTACLE, STY G5, SER L,0 - Immediate$2,935.94View Details
PANEL RECEPTACLE, STY G1, SER K,G13KAC-P16NFH2-000LPANEL RECEPTACLE, STY G1, SER K,0 - Immediate$3,165.24View Details
PANEL RECEPTACLE, STY G1, SER L,G13LAC-P16NFH2-000LPANEL RECEPTACLE, STY G1, SER L,0 - Immediate$2,730.16View Details
PANEL RECEPTACLE, STY GK, SER L,GK3LAC-P16NFH2-000LPANEL RECEPTACLE, STY GK, SER L,0 - Immediate$2,935.94View Details
PANEL RECEPTACLE, STY GK, SER K,G33KAC-P16NFH2-000LPANEL RECEPTACLE, STY GK, SER K,0 - Immediate$3,330.70View Details

Panel Receptacles with Sockets - NMM2-000L

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PANEL RECEPTACLE, STY G1, SER K,G12KAC-P08NMM2-000LPANEL RECEPTACLE, STY G1, SER K,0 - Immediate$2,512.20View Details
PANEL RECEPTACLE, STY G4, SER K,G42KAC-P08NMM2-000LPANEL RECEPTACLE, STY G4, SER K,0 - Immediate$2,106.73View Details
PANEL RECEPTACLE, STY G5, SER L,G52LAC-P08NMM2-000LPANEL RECEPTACLE, STY G5, SER L,0 - Immediate$2,200.17View Details
PANEL RECEPTACLE, STY GA, SER L,GA2LAC-P08NMM2-000LPANEL RECEPTACLE, STY GA, SER L,0 - Immediate$2,406.16View Details
PANEL RECEPTACLE, STY GK, SER L,GK2LAC-P08NMM2-000LPANEL RECEPTACLE, STY GK, SER L,0 - Immediate$2,201.85View Details
PANEL RECEPTACLE, STY G1, SER L,G12LAC-P08NMM2-000LPANEL RECEPTACLE, STY G1, SER L,0 - Immediate$2,017.91View Details
PANEL RECEPTACLE, STY GK, SER K,G32KAC-P08NMM2-000LPANEL RECEPTACLE, STY GK, SER K,0 - Immediate$3,330.70View Details

Plugs with Pins - ODU PFG2

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STRAIGHT PLUG, STY SB, SER L, SZSB1LAC-P07PFG2-620SSTRAIGHT PLUG, STY SB, SER L, SZ0 - Immediate$1,463.56View Details
STRAIGHT PLUG, STY SA, SER K, SZSA2KAC-P12PFG2-7500STRAIGHT PLUG, STY SA, SER K, SZ0 - Immediate$3,090.28View Details
STRAIGHT PLUG, STY SB, SER K, SZSB2KAC-P12PFG2-750SSTRAIGHT PLUG, STY SB, SER K, SZ0 - Immediate$3,152.01View Details
STRAIGHT PLUG, STY SA, SER L, SZSA1LAC-P07PFG2-6200STRAIGHT PLUG, STY SA, SER L, SZ0 - Immediate$1,463.56View Details
STRAIGHT PLUG, STY SA, SER K, SZSA1KAC-P07PFG2-6000STRAIGHT PLUG, STY SA, SER K, SZ3 - Immediate$1,589.13View Details
STRAIGHT PLUG, STY SA, SER K, SZSA2KAC-P12PFG2-6500STRAIGHT PLUG, STY SA, SER K, SZ0 - Immediate$2,969.33View Details
STRAIGHT PLUG, STY SB, SER L, SZSB2LAC-P12PFG2-720SSTRAIGHT PLUG, STY SB, SER L, SZ0 - Immediate$2,657.09View Details
STRAIGHT PLUG, STY SB, SER K, SZSB2KAC-P12PFG2-650SSTRAIGHT PLUG, STY SB, SER K, SZ0 - Immediate$3,090.28View Details
STRAIGHT PLUG, STY SA, SER L, SZSA2LAC-P12PFG2-7200STRAIGHT PLUG, STY SA, SER L, SZ0 - Immediate$2,552.73View Details

Plugs with Pins - ODU PFH2

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STRAIGHT PLUG, STY SB, SER K, SZSB3KAC-P16PFH2-950SSTRAIGHT PLUG, STY SB, SER K, SZ0 - Immediate$3,789.51View Details
STRAIGHT PLUG, STY SA, SER L, SZSA3LAC-P16PFH2-9200STRAIGHT PLUG, STY SA, SER L, SZ0 - Immediate$3,209.33View Details
STRAIGHT PLUG, STY SB, SER L, SZSB3LAC-P16PFH2-920SSTRAIGHT PLUG, STY SB, SER L, SZ0 - Immediate$3,209.33View Details
STRAIGHT PLUG, STY SA, SER K, SZSA3KAC-P16PFH2-9500STRAIGHT PLUG, STY SA, SER K, SZ0 - Immediate$3,789.51View Details
STRAIGHT PLUG, STY SB, SER L, SZSB3LAC-P16PFH2-020SSTRAIGHT PLUG, STY SB, SER L, SZ0 - Immediate$3,209.33View Details
STRAIGHT PLUG, STY SA, SER L, SZSA3LAC-P16PFH2-0200STRAIGHT PLUG, STY SA, SER L, SZ0 - Immediate$3,082.72View Details
STRAIGHT PLUG, STY SA, SER K, SZSA3KAC-P16PFH2-8500STRAIGHT PLUG, STY SA, SER K, SZ0 - Immediate$3,640.63View Details
STRAIGHT PLUG, STY SB, SER K, SZSB3KAC-P16PFH2-850SSTRAIGHT PLUG, STY SB, SER K, SZ0 - Immediate$3,789.51View Details

Plugs with Pins - ODU PMM2

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STRAIGHT PLUG, STY SB, SER L, SZSB2LAC-P08PMM2-820SSTRAIGHT PLUG, STY SB, SER L, SZ0 - Immediate$2,382.01View Details
STRAIGHT PLUG, STY SA, SER L, SZSA2LAC-P08PMM2-8200STRAIGHT PLUG, STY SA, SER L, SZ0 - Immediate$2,382.01View Details
STRAIGHT PLUG, STY SB, SER K, SZSB2KAC-P08PMM2-800SSTRAIGHT PLUG, STY SB, SER K, SZ0 - Immediate$2,820.45View Details
Updated: 2025-02-05
Published: 2022-10-10