
SA1KAC-P07PFG2-6000 | |
|---|---|
DigiKey Part Number | 1907-SA1KAC-P07PFG2-6000-ND |
Manufacturer | |
Manufacturer Product Number | SA1KAC-P07PFG2-6000 |
Description | STRAIGHT PLUG, STY SA, SER K, SZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Medical (IEC 60601 (2 MOOP/2 MOPP)) |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Voltage Rating 36V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" ~ 0.236" (5.50mm ~ 6.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,13000 Kč | 1 589,13 Kč |
| 10 | 1 350,86400 Kč | 13 508,64 Kč |
| 25 | 1 266,33880 Kč | 31 658,47 Kč |
| 50 | 1 205,95720 Kč | 60 297,86 Kč |
| 100 | 1 148,47510 Kč | 114 847,51 Kč |
| Unit Price without VAT: | 1 589,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 922,84730 Kč |

