SB3LAC-P16PFH2-920S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: 3 640,63000 Kč

Parametric Equivalent


ODU
In Stock: 0
Unit Price: 3 209,33000 Kč
Datasheet

Parametric Equivalent


ODU
In Stock: 0
Unit Price: 3 789,51000 Kč
Datasheet
16 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB3LAC-P16PFH2-920S

DigiKey Part Number
1907-SB3LAC-P16PFH2-920S-ND
Manufacturer
Manufacturer Product Number
SB3LAC-P16PFH2-920S
Description
STRAIGHT PLUG, STY SB, SER L, SZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
SB3LAC-P16PFH2-920S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome over Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Medical (IEC 60601 (2 MOOP/2 MOPP))
Connector Type
Shielding
Number of Positions
16
Current Rating (Amps)
10A
Shell Size - Insert
3
Voltage Rating
48V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.315" ~ 0.362" (8.00mm ~ 9.20mm)
Termination
Crimp
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
A
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA3KAC-P16PFH2-8500ODU01907-SA3KAC-P16PFH2-8500-ND3 640,63000 KčParametric Equivalent
SA3LAC-P16PFH2-9200ODU01907-SA3LAC-P16PFH2-9200-ND3 209,33000 KčParametric Equivalent
SB3KAC-P16PFH2-850SODU01907-SB3KAC-P16PFH2-850S-ND3 789,51000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 209,33000 Kč3 209,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 209,33000 Kč
Unit Price with VAT:3 883,28930 Kč