Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA3LAC-P16PFH2-9200 | |
|---|---|
DigiKey Part Number | 1907-SA3LAC-P16PFH2-9200-ND |
Manufacturer | |
Manufacturer Product Number | SA3LAC-P16PFH2-9200 |
Description | STRAIGHT PLUG, STY SA, SER L, SZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Medical (IEC 60601 (2 MOOP/2 MOPP)) |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 10A |
Shell Size - Insert 3 | Voltage Rating 48V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.362" (8.00mm ~ 9.20mm) |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA3KAC-P16PFH2-8500 | ODU | 0 | 1907-SA3KAC-P16PFH2-8500-ND | 3 640,63000 Kč | Parametric Equivalent |
| SB3KAC-P16PFH2-850S | ODU | 0 | 1907-SB3KAC-P16PFH2-850S-ND | 3 789,51000 Kč | Parametric Equivalent |
| SB3LAC-P16PFH2-920S | ODU | 0 | 1907-SB3LAC-P16PFH2-920S-ND | 3 209,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 209,33000 Kč | 3 209,33 Kč |
| Unit Price without VAT: | 3 209,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 883,28930 Kč |




