SA2LAC-P08PMM2-8200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: 2 820,45000 Kč
Datasheet

Parametric Equivalent


ODU
In Stock: 0
Unit Price: 2 382,01000 Kč
Datasheet
8 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2LAC-P08PMM2-8200

DigiKey Part Number
1907-SA2LAC-P08PMM2-8200-ND
Manufacturer
Manufacturer Product Number
SA2LAC-P08PMM2-8200
Description
STRAIGHT PLUG, STY SA, SER L, SZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome over Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Medical (IEC 60601 (2 MOOP/2 MOPP))
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
10A
Shell Size - Insert
2
Voltage Rating
48V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.276" ~ 0.323" (7.00mm ~ 8.20mm)
Termination
Crimp
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
A
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB2KAC-P08PMM2-800SODU01907-SB2KAC-P08PMM2-800S-ND2 820,45000 KčParametric Equivalent
SB2LAC-P08PMM2-820SODU01907-SB2LAC-P08PMM2-820S-ND2 382,01000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 382,01000 Kč2 382,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 382,01000 Kč
Unit Price with VAT:2 882,23210 Kč