Parametric Equivalent

SB1LAC-P07PFG2-620S | |
|---|---|
DigiKey Part Number | 1907-SB1LAC-P07PFG2-620S-ND |
Manufacturer | |
Manufacturer Product Number | SB1LAC-P07PFG2-620S |
Description | STRAIGHT PLUG, STY SB, SER L, SZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SB1LAC-P07PFG2-620S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Medical (IEC 60601 (2 MOOP/2 MOPP)) |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Voltage Rating 36V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA1LAC-P07PFG2-6200 | ODU | 0 | 1907-SA1LAC-P07PFG2-6200-ND | 1 463,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 463,56000 Kč | 1 463,56 Kč |
| Unit Price without VAT: | 1 463,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 770,90760 Kč |


