Parametric Equivalent

GA2LAC-P12NFG2-000L | |
|---|---|
DigiKey Part Number | 1907-GA2LAC-P12NFG2-000L-ND |
Manufacturer | |
Manufacturer Product Number | GA2LAC-P12NFG2-000L |
Description | PANEL RECEPTACLE, STY GA, SER L, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Medical (IEC 60601 (2 MOOP/2 MOPP)) |
Number of Positions 12 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 48V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK2LAC-P12NFG2-000L | ODU | 0 | 1907-GK2LAC-P12NFG2-000L-ND | 2 445,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 650,37000 Kč | 2 650,37 Kč |
| Unit Price without VAT: | 2 650,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 206,94770 Kč |


