UltraFlo Series Brushless DC Fans

Nidec UltraFlo brushless DC fans range from 38mm to 120mm square

Image of Nidec Components UltraFlo Series Brushless DC Fans Nidec UltraFlo series fans are designed to deliver high airflow, low power consumption, and exceptional durability, making them ideal for the communication IT sector. Advanced engineering optimizes airflow and minimizes power consumption, while also incorporating safety mechanisms to enhance the fan's longevity and performance. This series offers fans from 1U to 4U, allowing for flexibility in different system configurations. The lineup includes dual-reverse fans to meet the high static pressure demands of high-density enclosures, these fans help improve airflow within tightly packed spaces and provide redundancy, which is critical for maintaining cooling performance in mission-critical systems.

Features
  • High airflow
  • Low power consumption
  • Long lifespan
  • Voltage ratings: 12 VDC through 54 VDC
  • Sizes: 1U to 4U

UltraFlo Series Brushless DC Fans

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC FAN ,80X80X80MM, 12VDC, 203.0C80H12BS4ME-07DC FAN ,80X80X80MM, 12VDC, 203.031 - Immediate$1,872.39View Details
FAN AXL 40X56MM BALL 12VDC WIRER40W12BGNL9-07FAN AXL 40X56MM BALL 12VDC WIRE63 - Immediate$957.93View Details
DC FAN ,80X80X56MM, 12VDC, 137.5R80W12BGN9-57DC FAN ,80X80X56MM, 12VDC, 137.518 - Immediate$1,418.83View Details
DC FAN ,80X80X80MM, 54VDC, 184.5R80H54BS2PC-07DC FAN ,80X80X80MM, 54VDC, 184.516 - Immediate$2,268.62View Details
DC FAN ,40X40X28MM, 12VDC, 21.9CW40S12BMD5-07DC FAN ,40X40X28MM, 12VDC, 21.9C12 - Immediate$409.25View Details
DC FAN ,38X38X28MM, 12VDC, 21.1CW38S12BS1B5-57DC FAN ,38X38X28MM, 12VDC, 21.1C149 - Immediate$428.15View Details
DC FAN ,40X40X28MM, 12VDC, 39.5CW40S12BS1P5-57DC FAN ,40X40X28MM, 12VDC, 39.5C325 - Immediate$433.40View Details
DC FAN ,120X120X38MM, 54VDC, 328V12E54BS2NA5-07DC FAN ,120X120X38MM, 54VDC, 32819 - Immediate$2,463.28View Details
Updated: 2025-09-24
Published: 2025-05-21