Fan Motorized Impellers 12VDC Square - 80mm L x 80mm H Ball 137.5 CFM (3.89m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R80W12BGN9-57

DigiKey Part Number
563-R80W12BGN9-57-ND
Manufacturer
Manufacturer Product Number
R80W12BGN9-57
Description
DC FAN ,80X80X56MM, 12VDC, 137.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 12VDC Square - 80mm L x 80mm H Ball 137.5 CFM (3.89m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
56.00mm
Air Flow
137.5 CFM (3.89m³/min)
Static Pressure
5.452 in H2O (1358.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
82.0dB(A)
Power (Watts)
88.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
7.40A
Voltage Range
10.8 ~ 13.2V
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyphenylene Sulfide (PPS)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 418,83000 Kč1 418,83 Kč
241 034,09917 Kč24 818,38 Kč
48961,38896 Kč46 146,67 Kč
72944,91000 Kč68 033,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 418,83000 Kč
Unit Price with VAT:1 716,78430 Kč