Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 182.4 CFM (5.11m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF92381BX-1000U-A9H

DigiKey Part Number
259-PF92381BX-1000U-A9H-ND
Manufacturer
Manufacturer Product Number
PF92381BX-1000U-A9H
Description
FAN 60X38MM 12VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 182.4 CFM (5.11m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF92381BX-1000U-A9H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
182.4 CFM (5.11m³/min)
Static Pressure
2.940 in H2O (732.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
70.2dB(A)
Power (Watts)
50.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV
Weight
-
Current Rating (Amps)
4.20A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1764,96000 Kč764,96 Kč
10613,54100 Kč6 135,41 Kč
25558,27800 Kč13 956,95 Kč
50519,16300 Kč25 958,15 Kč
100511,00730 Kč51 100,73 Kč
Manufacturers Standard Package
Unit Price without VAT:764,96000 Kč
Unit Price with VAT:925,60160 Kč