
W38S12BS1B5-57 | |
|---|---|
DigiKey Part Number | 563-W38S12BS1B5-57-ND |
Manufacturer | |
Manufacturer Product Number | W38S12BS1B5-57 |
Description | DC FAN ,38X38X28MM, 12VDC, 21.1C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 21.1 CFM (0.591m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 21.1 CFM (0.591m³/min) | |
Static Pressure | 2.762 in H2O (688.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.5dB(A) | |
Power (Watts) | 9.24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.770A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,15000 Kč | 428,15 Kč |
| 10 | 345,10200 Kč | 3 451,02 Kč |
| 25 | 314,38200 Kč | 7 859,55 Kč |
| 50 | 292,49380 Kč | 14 624,69 Kč |
| 180 | 266,14967 Kč | 47 906,94 Kč |
| Unit Price without VAT: | 428,15000 Kč |
|---|---|
| Unit Price with VAT: | 518,06150 Kč |




