
W40S12BMD5-07 | |
|---|---|
DigiKey Part Number | 563-W40S12BMD5-07-ND |
Manufacturer | |
Manufacturer Product Number | W40S12BMD5-07 |
Description | DC FAN ,40X40X28MM, 12VDC, 21.9C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.8 CFM (0.610m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.8 CFM (0.610m³/min) | |
Static Pressure | 1.891 in H2O (471.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.640A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,25000 Kč | 409,25 Kč |
| 10 | 330,06800 Kč | 3 300,68 Kč |
| 25 | 300,70800 Kč | 7 517,70 Kč |
| 50 | 279,78580 Kč | 13 989,29 Kč |
| 180 | 253,81333 Kč | 45 686,40 Kč |
| Unit Price without VAT: | 409,25000 Kč |
|---|---|
| Unit Price with VAT: | 495,19250 Kč |



